The MLI0805-1R0-SBW is a shielded RF inductor from RCD. It features a ceramic core material and a multi-layer technology. The inductor has a nominal inductance of 1uH and a tolerance of 0.3nH, with a test frequency of 10M. It can handle a maximum DC current of 0.05A and has a maximum DC resistance of 0.4R. The inductor also has a minimum quality factor of 45 and a minimum self-resonant frequency of 75M. It is available in an 0805 case size with a product length of 2.2mm, height of 1.45mm, and product depth of 1.45mm. The operating temperature range is from -25 to 105 degrees Celsius.
RCD MLI0805-1R0-SBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0805-1R0-SBW to view detailed technical specifications.
No datasheet is available for this part.