This is a shielded ceramic RF inductor from RCD, with a type of multi-layer construction and a core material of ceramic. The inductance is 1.8uH with a tolerance of 5%, and the inductance test frequency is 10M. The maximum DC current is 0.05A and the maximum DC resistance is 0.6R. The minimum quality factor is 45 and the minimum self resonant frequency is 55MHz. The inductor is available in an 0805 case size, with a product length of 2.2mm, height of 1.05mm, and product depth of 1.45mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |