This is a shielded ceramic RF inductor from RCD with a type of multi-layer construction. It has an inductance of 1.8uH with a tolerance of 5% and is tested at a frequency of 10M. The maximum DC current is 0.05A and the maximum DC resistance is 0.6 ohms. The minimum quality factor is 45 and the minimum self resonant frequency is 55MHz. It is available in an 0805 case size with a product length of 2.2mm and a height and product depth of 1.45mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD MLI0805-1R8-JBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |