The MLI0805-1R8-JT is a shielded RF inductor with a ceramic core material and a multi-layer technology. It features a 1.8uH inductance value with a 5% tolerance and a minimum quality factor of 45. The inductor has a maximum DC current rating of 0.05A and a maximum DC resistance of 0.6R. It measures 2.2mm in length, 1.45mm in depth, and 1.05mm in height, with a case size of 0805. The operating temperature range is from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |