This 0805 surface mount general purpose inductor has a nominal inductance of 1.8uH and a tolerance of 10%. It operates within a temperature range of -25 to 105 degrees Celsius and has a maximum rated current of 50mA. The inductor is shielded and has a self resonance frequency of 55MHz.
Checking distributor stock and pricing after the page loads.
RCD MLI0805-1R8-KB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 50 |
| Test Frequency | 10 |
| Self Resonance Frequency | 55 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 45 |
| Series | MLI0805 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |