The MLI0805-1R8-SB is a shielded ceramic RF inductor with a type of multi-layer construction. It features a core material of ceramic and a protection style of shielded. The inductance is 1.8uH with a tolerance of 0.3nH, and the inductance test frequency is 10M. The maximum DC current is 0.05A, and the maximum DC resistance is 0.6R. The minimum quality factor is 45, and the minimum self-resonant frequency is 55MHz. It has a case size of 0805 and dimensions of 2.2mm in length, 1.05mm in height, and 1.45mm in product depth. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 1.8uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |