The MLI0805-220-JTW is a surface mount general purpose inductor with a nominal inductance of 22uH and a DC resistance of 1.1 ohms. It has a maximum rated current of 0.005A and a self-resonance frequency of 16 MHz. The inductor is shielded and has a quality factor of at least 30 at its nominal inductance. It operates over a temperature range of -25 to 105 degrees Celsius. The inductor is part of the MLI series from RCD.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.005 |
| Test Frequency | 1 |
| Self Resonance Frequency | 16 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |