The MLI0805-220-SBW is a shielded RF ceramic inductor with a type of multi-layer technology and a core material of ceramic. It has an inductance of 22uH with a tolerance of 0.3nH, tested at a frequency of 1M. The inductor can handle a maximum DC current of 0.005A with a maximum DC resistance of 1.1R. It has a minimum quality factor of 30 and a minimum self-resonant frequency of 16M. The inductor is available in an 0805 case size with dimensions of 2.2mm in length and 1.45mm in height and depth. It operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 22uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |