The MLI0805-3R9-MT is a shielded RF inductor from RCD, featuring a ceramic core material and a multi-layer technology. It has an inductance of 3.9uH with a tolerance of 20%, and is tested at a frequency of 10Mhz. The inductor can handle a maximum DC current of 0.03A and has a maximum DC resistance of 0.9R. It also has a minimum quality factor of 45 and a minimum self resonant frequency of 38MHz. The inductor is available in an 0805 case size with dimensions of 2.2mm in length, 1.05mm in height, and 1.45mm in depth. It operates within a temperature range of -25 to 105 degrees Celsius.
RCD MLI0805-3R9-MT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0805-3R9-MT to view detailed technical specifications.
No datasheet is available for this part.