This is a shielded ceramic RF inductor with a 5.6uH inductance value and a 20% tolerance. It has a maximum DC current of 0.015A and a maximum DC resistance of 0.9 ohms. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -25 to 105 degrees Celsius.
RCD MLI0805-5R6-MTW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0805-5R6-MTW to view detailed technical specifications.
No datasheet is available for this part.