This is a shielded RF inductor with a multi-layer ceramic core, offering 0.068uH inductance and 0.3nH tolerance. It has a maximum DC current of 0.3A and a maximum DC resistance of 0.2R. The inductor's quality factor is at least 15, and its self-resonant frequency is a minimum of 280MHz. It is available in an 0805 case size with a product length of 2.2mm and a height of 1.45mm. The operating temperature range is from -25 to 105 degrees Celsius.
RCD MLI0805-R068-STW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0805-R068-STW to view detailed technical specifications.
No datasheet is available for this part.