The MLI0805-R082-JB is a surface mount general purpose inductor with a nominal inductance of 0.082uH and a tolerance of 5%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is designed for RF applications and has a DC resistance of 0.2 ohms. It is shielded and has a self resonance frequency of 255 MHz. The inductor is rated for a maximum current of 300mA and is part of the MLI series from RCD.
Sign in to ask questions about the RCD MLI0805-R082-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCD MLI0805-R082-JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 300 |
| Test Frequency | 50 |
| Self Resonance Frequency | 255 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD MLI0805-R082-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.