The MLI0805-R082-SBW is a shielded ceramic RF inductor with a type of multi-layer construction, featuring a core material of ceramic and a case size of 0805. It has an inductance of 0.082uH with a tolerance of 0.3nH, and is tested at a frequency of 50M. The inductor has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.2R. It has a minimum quality factor of 15 and a minimum self-resonant frequency of 255M. The inductor is designed for surface mount applications and has a product length of 2.2, height of 1.45, and product depth of 1.45. It operates within a temperature range of -25 to 105 degrees Celsius.
RCD MLI0805-R082-SBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 255MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0805-R082-SBW to view detailed technical specifications.
No datasheet is available for this part.