This is a shielded ceramic RF inductor with a type of 0.1uH and a tolerance of 0.3nH. It has a minimum quality factor of 20 and a minimum self resonant frequency of 235M. The inductance test frequency is 25M. It can handle a maximum DC current of 0.25 and has a maximum DC resistance of 0.3. The inductor is available in an 0805 case size with a product length of 2.2mm and a height and product depth of 1.45mm. It operates within a temperature range of -25C to 105C.
Checking distributor stock and pricing after the page loads.
RCD MLI0805-R10-STW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 235MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.