The MLI0805-R15-SBW is a shielded RF inductor with a ceramic core material and a multi-layer technology. It has an inductance of 0.15uH and a tolerance of 0.3nH, with a maximum DC current of 0.25A and a maximum DC resistance of 0.4R. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 200MHz. It is available in an 0805 case size with a product length of 2.2mm and a height of 1.45mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |