The MLI0805-R68-JTW is a shielded ceramic RF inductor from RCD with an inductance of 0.68uH and a tolerance of 5%. It operates at a minimum quality factor of 25 and a minimum self resonant frequency of 105Mhz. The inductor is designed for surface mount applications and has a case size of 0805. It can handle a maximum DC current of 0.15A and has a maximum DC resistance of 0.8R. The inductor is rated for operation between -25C and 105C.
Checking distributor stock and pricing after the page loads.
RCD MLI0805-R68-JTW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.