The MLI1008-1R2-SBW is a shielded ceramic inductor with a multi-layer technology and a core material of ceramic. It has an inductance of 1.2uH and a tolerance of 0.3nH, with a minimum quality factor of 30 and a minimum self-resonant frequency of 140M. The inductor is designed for surface mount applications and has a case size of 1008, a product length of 2.7mm, and a height of 1.9mm. It operates over a temperature range of -25C to 105C.
Checking distributor stock and pricing after the page loads.
RCD MLI1008-1R2-SBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 1.2uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 0.87Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.