The MLI1008-1R5-JTW is a surface mount general purpose inductor with a nominal inductance of 1.5uH and a DC resistance of 1 ohm. It has a maximum operating temperature of 105 degrees Celsius and a rated current of 230 milliamps. The inductor is shielded and has a self resonance frequency of 130 MHz. It is designed for use in RF applications and has a quality factor of at least 30 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 230 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 130 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |