The MLI1008-1R5-KBW is a general purpose inductor with a nominal inductance of 1.5uH and a tolerance of 10%. It is designed for RF inductor applications and has a DC resistance of 1. The inductor is shielded and has a self resonance frequency of 130. It is available in a 1008-case package with dual-ended terminals and is suitable for surface mount applications.
RCD MLI1008-1R5-KBW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.11 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 130 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD MLI1008-1R5-KBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.