This is a 1.5uH shielded ceramic RF inductor with a 10% tolerance, suitable for surface mount applications. The inductor has a minimum self resonant frequency of 130MHz and a minimum quality factor of 30. It operates over a temperature range of -25°C to 105°C.
RCD MLI1008-1R5-KTW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 130MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-1R5-KTW to view detailed technical specifications.
No datasheet is available for this part.