The MLI1008-220-SBW is a 22uH ceramic shielded RF inductor with a tolerance of 0.3nH and a test frequency of 2.52MHz. It has a maximum DC current of 0.02A and a maximum DC resistance of 3.6 ohms. The inductor is constructed with a ceramic core material and has a case size of 1008. It operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 22uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.02A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 21MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |