The MLI1008-270-KBW is a shielded ceramic RF inductor with a 27uH inductance and 10% tolerance. It has a maximum DC current of 0.015A and a maximum DC resistance of 4.3 ohms. The inductor's minimum quality factor is 25 and minimum self resonant frequency is 19MHz. It is available in a 1008 case size with a product length of 2.7mm, height of 1.9mm, and product depth of 2.2mm. The operating temperature range is -25 to 105 degrees Celsius.
RCD MLI1008-270-KBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 4.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-270-KBW to view detailed technical specifications.
No datasheet is available for this part.