This is a general purpose surface mount inductor with a nominal inductance of 2.2uH and a tolerance of 10%. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The inductor is shielded and has a quality factor of at least 30. It is designed for use in RF applications and has a maximum rated current of 210mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 210 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 105 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |