The MLI1008-2R7-KBW is a shielded ceramic RF inductor from RCD. It features a multi-layer construction and a ceramic core material. The inductor has a nominal inductance of 2.7uH with a tolerance of 10%. It is designed to operate at a frequency of 7.96MHz and can handle a maximum DC current of 0.1A with a maximum DC resistance of 1.4R. The inductor has a minimum quality factor of 30 and a minimum self-resonant frequency of 90MHz. It is available in a surface mount package with dimensions of 1008, 2.7mm length, 1.9mm height, and 2.2mm depth. The operating temperature range is from -25C to 105C.
RCD MLI1008-2R7-KBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-2R7-KBW to view detailed technical specifications.
No datasheet is available for this part.