The MLI1008-3R3-KTW is a shielded RF inductor with a ceramic core and 10% tolerance. It has a maximum DC current of 0.08A and a maximum DC resistance of 1.6 ohms. The inductor's minimum quality factor is 30 and its minimum self-resonant frequency is 80 MHz. The device is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -25°C to 105°C.
RCD MLI1008-3R3-KTW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-3R3-KTW to view detailed technical specifications.
No datasheet is available for this part.