The MLI1008-3R9-JBW is a shielded ceramic inductor with a type of RF inductance and multi-layer technology. It has a core material of ceramic and a protection style of shielded. The inductance is 3.9uH with a tolerance of 5% and is tested at a frequency of 7.96MHz. It can handle a maximum DC current of 0.08 and has a maximum DC resistance of 1.7. The inductor has a minimum quality factor of 30 and a minimum self-resonant frequency of 75M. The component has a case size of 1008 and dimensions of 2.7x1.9x2.2mm. It operates between -25 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD MLI1008-3R9-JBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |