This shielded ceramic RF inductor features a multi-layer technology and a ceramic core material. It has an inductance of 3.9uH with a tolerance of 10% and is tested at a frequency of 7.96MHz. The inductor can handle a maximum DC current of 0.08A and has a maximum DC resistance of 1.7. It has a minimum quality factor of 30 and a minimum self resonant frequency of 75MHz. The inductor is available in a 1008-SMD package and has a product length of 2.7mm, height of 1.9mm, and product depth of 2.2mm. It operates within a temperature range of -25 to 105 degrees Celsius.
RCD MLI1008-3R9-KTW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-3R9-KTW to view detailed technical specifications.
No datasheet is available for this part.