This is a surface mount fixed inductor with a shielded ceramic core and a case size of 1008. It has an inductance of 8.2uH and a tolerance of 10%. The inductor is rated for a maximum DC current of 0.05A and a maximum DC resistance of 2.6 ohms. It has a minimum quality factor of 30 and a minimum self resonant frequency of 50M Hz. The inductor is designed to operate between -25C and 105C.
RCD MLI1008-8R2-KBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-8R2-KBW to view detailed technical specifications.
No datasheet is available for this part.