The MLI1008-R15-MTW is a surface mount fixed inductor with a nominal inductance of 0.15uH and a minimum quality factor of 30. It has a maximum operating temperature of 105C and a maximum rated current of 500mA. The inductor is shielded and designed for RF applications. It has a DC resistance of 0.25 and a self-resonance frequency of 530MHz. The inductor is part of the MLI series from RCD and is suitable for surface mount use.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 500 |
| Test Frequency | 52.2 |
| Self Resonance Frequency | 530 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |