This shielded RF inductor features a ceramic core material and a multi-layer technology. It has a nominal inductance of 0.22uH with a tolerance of 5%. The inductor's maximum DC current rating is 0.37A, and its maximum DC resistance is 0.3R. The minimum quality factor is 30, and the minimum self-resonant frequency is 390MHz. The inductor is packaged in a surface-mount 1008 case with dimensions of 2.7mm x 1.9mm x 2.2mm. It operates over a temperature range of -25 to 105C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 390MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |