This shielded ceramic RF inductor has a 0.22uH inductance with a 20% tolerance, tested at 25.2MHz. It can handle a maximum DC current of 0.37A and has a maximum DC resistance of 0.3. The inductor is made with a ceramic core material and has a minimum quality factor of 30 and a minimum self-resonant frequency of 390MHz. The inductor is available in a 1008 case size with a product length of 2.7mm, height of 1.9mm, and product depth of 2.2mm. It operates between -25°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 390MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |