Inductor RF Shielded Multi-Layer 0.47uH 5% 25.2MHz 30Q-Factor Ceramic 0.3A 0.44Ohm DCR 1008 Medical Bulk
RCD MLI1008-R47-JBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 260MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-R47-JBW to view detailed technical specifications.
No datasheet is available for this part.