The MLI1008-R47-SBW is a shielded ceramic RF inductor with a type of RF and multi-layer technology. It has a core material of ceramic and a protection style of shielded. The inductance is 0.47uH with a tolerance of 0.3nH, and the inductance test frequency is 25.2MHz. The maximum DC current is 0.3A, and the maximum DC resistance is 0.44R. The minimum quality factor is 30, and the minimum self resonant frequency is 260MHz. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.7x1.9x2.2mm. It operates over a temperature range of -25 to 105C.
RCD MLI1008-R47-SBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 260MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-R47-SBW to view detailed technical specifications.
No datasheet is available for this part.