The MLI1008-R82-KTW is a shielded ceramic RF inductor with a type of multi-layer technology. It features a core material of ceramic and a protection style of shielded. The inductance is 0.82uH with a tolerance of 10%. The inductance test frequency is 25.2MHz. It can handle a maximum DC current of 0.2A and has a maximum DC resistance of 0.61. The minimum quality factor is 30 and the minimum self resonant frequency is 180MHz. It has a case size of 1008 and dimensions of 2.7mm in length, 1.9mm in height, and 2.2mm in depth. The operating temperature range is from -25 to 105 degrees Celsius.
RCD MLI1008-R82-KTW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.61Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1008-R82-KTW to view detailed technical specifications.
No datasheet is available for this part.