The MLI1206-220-JBW is a surface mount fixed inductor with a nominal inductance of 22uH and a DC resistance of 0.9Ohm. It has a maximum rated current of 0.005A and operates within a temperature range of -25 to 105C. This general purpose RF inductor is shielded and features a dual-ended terminal placement. It is designed for use in RF applications and has a minimum quality factor of 35 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.005 |
| Test Frequency | 1 |
| Self Resonance Frequency | 16 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |