This is a 22uH shielded ceramic RF inductor with a tolerance of 20% and an inductance test frequency of 1M. It has a maximum DC current of 0.005 and a maximum DC resistance of 0.9. The inductor is available in a 1206 case size with dimensions of 3.4mm in length, 1.4mm in height, and 1.8mm in depth. It operates between -25°C and 105°C.
Checking distributor stock and pricing after the page loads.
RCD MLI1206-220-MBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.