This is a 22uH shielded RF inductor with a ceramic core, offering 20% tolerance. It has a maximum DC current of 0.005A and a maximum DC resistance of 0.9 ohms. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 16MHz. It is designed for surface mount applications and has a case size of 1206.
Checking distributor stock and pricing after the page loads.
RCD MLI1206-220-MTW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.