This shielded ceramic RF inductor features a multi-layer technology and a core material of ceramic. It has an inductance of 27uH with a tolerance of 0.3nH, and is tested at a frequency of 1M. The maximum DC current is 0.005A, and the maximum DC resistance is 0.9R. The minimum quality factor is 35, and the minimum self resonant frequency is 14M. It is available in a 1206 case size with dimensions of 3.4mm in length, 1.4mm in height, and 1.8mm in depth. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 27uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |