The MLI1206-270-STW is a shielded ceramic RF inductor with a type of 27uH inductance and a tolerance of 0.3nH. It has a maximum DC current of 0.005A and a maximum DC resistance of 0.9R. The inductor has a minimum quality factor of 35 and a minimum self-resonant frequency of 14M. It is designed for surface mount applications and has a case size of 1206.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 27uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |