The MLI1206-3R9-JBW is a shielded RF inductor from RCD, featuring a ceramic core material and a multi-layer technology. It has an inductance of 3.9uH with a tolerance of 5% and is tested at a frequency of 10Mhz. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.05A and a maximum DC resistance of 0.8R. It also has a minimum quality factor of 45 and a minimum self resonant frequency of 38MHz. The inductor is available in a 1206 case size with dimensions of 3.4mm in length, 1.4mm in height, and 1.8mm in depth. It operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD MLI1206-3R9-JBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |