The MLI1206-4R7-STW is a shielded ceramic RF inductor from RCD. It features a multi-layer technology and a ceramic core material. The inductor has a nominal inductance of 4.7uH and a tolerance of 0.3nH. The maximum DC current is 0.05A and the maximum DC resistance is 0.9R. The minimum quality factor is 45 and the minimum self-resonant frequency is 35M. The inductor is available in a 1206 case size and has a product length of 3.4mm, a height of 1.4mm, and a product depth of 1.8mm. It operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 4.7uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |