This is a shielded ceramic RF inductor with a type of multi-layer technology and a core material of ceramic. It has an inductance of 5.6uH with a tolerance of 0.3nH, and is tested at a frequency of 4M. The maximum DC current is 0.025A and the maximum DC resistance is 0.7R. The minimum quality factor is 50 and the minimum self-resonant frequency is 32MHz. The inductor is available in a 1206 case size with dimensions of 3.4mm in length, 1.4mm in height, and 1.8mm in depth. It operates between -25 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD MLI1206-5R6-SB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 5.6uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.