The MLI1206-8R2-KTW is a shielded ceramic RF inductor with a 1206 case size, measuring 3.4mm in length, 1.4mm in height, and 1.8mm in depth. It features a minimum quality factor of 50 and a minimum self resonant frequency of 26MHz. The inductor has a maximum DC current rating of 0.025A and a maximum DC resistance of 0.9 ohms. It operates over a temperature range of -25 to 105 degrees Celsius.
RCD MLI1206-8R2-KTW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1206-8R2-KTW to view detailed technical specifications.
No datasheet is available for this part.