The MLI1206-8R2-MBW is a shielded ceramic RF inductor with a multi-layer technology and a core material of ceramic. It has an inductance of 8.2uH with a tolerance of 20% and is tested at a frequency of 4M. The inductor has a maximum DC current of 0.025A and a maximum DC resistance of 0.9 ohms. It has a minimum quality factor of 50 and a minimum self-resonant frequency of 26M. The inductor is available in a 1206 case size with dimensions of 3.4mm in length, 1.4mm in height, and 1.8mm in depth. It operates between -25 and 105 degrees Celsius.
RCD MLI1206-8R2-MBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1206-8R2-MBW to view detailed technical specifications.
No datasheet is available for this part.