The MLI1206-R15-MTW is a shielded ceramic RF inductor with a type of multi-layer technology. It has a core material of ceramic and a protection style of shielded. The inductance is 0.15uH with a tolerance of 20% and is tested at a frequency of 25MHz. The maximum DC current is 0.25A and the maximum DC resistance is 0.3 ohms. The minimum quality factor is 20 and the minimum self-resonant frequency is 200MHz. The inductor is available in a 1206 case size with dimensions of 3.4mm in length, 1.4mm in height, and 1.8mm in depth. It operates between -25 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |