The MLI1206-R22-MB is a shielded ceramic inductor from RCD with a type of RF inductors, utilizing multi-layer technology and a ceramic core material. It has an inductance of 0.22uH with a tolerance of 20% and is tested at a frequency of 25MHz. The inductor can handle a maximum DC current of 0.25A and has a maximum DC resistance of 0.4. It has a minimum quality factor of 20 and a minimum self-resonant frequency of 170MHz. The inductor is available in a 1206 case size with dimensions of 3.4mm in length, 1.4mm in height, and 1.8mm in depth. It operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 170MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |