The MLI1206-R22-ST is a shielded ceramic RF inductor with a type of multi-layer construction. It features a core material of ceramic and a minimum quality factor of 20. The inductor has a minimum self-resonant frequency of 170 MHz and an inductance test frequency of 25 MHz. It can handle a maximum DC current of 0.25 A and has a maximum DC resistance of 0.4 ohms. The inductor is available in a 1206 case size with dimensions of 3.4 mm in length, 1.4 mm in height, and 1.8 mm in depth. It operates over a temperature range of -25C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 170MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |