The MLI1206-R47-MT is a shielded RF inductor with a ceramic core and multi-layer technology. It has an inductance of 0.47uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a case size of 1206. The operating temperature range is from -25 to 105 degrees Celsius.
RCD MLI1206-R47-MT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 125MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI1206-R47-MT to view detailed technical specifications.
No datasheet is available for this part.