This is a shielded RF inductor from RCD with a type of RF and multi-layer technology. It has a ceramic core material and a case size of 1206. The inductance is 0.47uH with a tolerance of 0.3nH and an inductance test frequency of 25M. The maximum DC current is 0.2A and the maximum DC resistance is 0.6R. The minimum quality factor is 25 and the minimum self resonant frequency is 125M. It is designed for surface mount applications and has an operating temperature range of -25C to 105C.
Checking distributor stock and pricing after the page loads.
RCD MLI1206-R47-STW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 125MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.