This is a shielded ceramic RF inductor with a type of multi-layer technology. It has an inductance of 0.68uH and a tolerance of 0.3nH. The inductance test frequency is 25Mhz. The maximum DC current is 0.15A and the maximum DC resistance is 0.8R. The minimum quality factor is 25 and the minimum self resonant frequency is 105Mhz. It has a case size of 1206 and dimensions of 3.4mm in length, 1.4mm in height, and 1.8mm in depth. It operates between -25C and 105C.
Checking distributor stock and pricing after the page loads.
RCD MLI1206-R68-SBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.